857-044-457-103

Heilind Number:EDA857-044-457-103
Manufacturer:EDAC
Manufacturer Number:857-044-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-457-103

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Featuring a single row with 44 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a right-angle mount orientation, it seamlessly integrates into your setup. Operating flawlessly between -40 and 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.