857-044-457-112

Heilind Number:EDA857-044-457-112
Manufacturer:EDAC
Manufacturer Number:857-044-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-457-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 44 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance systems. Its right-angle mount orientation adds versatility, making it perfect for a wide range of projects in the electronics industry. Trust in the quality and durability of this connector for seamless board-to-board connections.