857-044-458-102

Heilind Number:EDA857-044-458-102
Manufacturer:EDAC
Manufacturer Number:857-044-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-458-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 44 positions with a .156-inch pitch, ensuring precise and secure board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in the most demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for high-power applications. The right-angle mount orientation offers flexibility in installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in our connector to deliver seamless connectivity and durability for your electronic projects. Elevate your PCB design with this essential component.