857-044-458-103

Heilind Number:EDA857-044-458-103
Manufacturer:EDAC
Manufacturer Number:857-044-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-458-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered for optimal performance in demanding environments. With an amperage of 5A and housing material made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission while maintaining safety standards. Featuring a single row configuration with 44 positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Designed for versatility, its right-angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring high-performance connectivity.