857-044-458-108

Heilind Number:EDA857-044-458-108
Manufacturer:EDAC
Manufacturer Number:857-044-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-458-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for exceptional performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. Featuring a single row layout, it offers a total of 44 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring seamless compatibility with a variety of devices. Crafted with precision, the contact material is composed of Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation facilitates easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality to deliver efficient and stable connections.