857-044-458-112

Heilind Number:EDA857-044-458-112
Manufacturer:EDAC
Manufacturer Number:857-044-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-458-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a robust housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 44 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. The right-angle mount orientation adds versatility, making it ideal for various PCB setups. Upgrade your connectivity solutions with this high-quality Card Edge Connector.