857-044-458-201

Heilind Number:EDA857-044-458-201
Manufacturer:EDAC
Manufacturer Number:857-044-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-458-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector boasts a 5A amperage rating and features housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contact points made from Copper Alloy, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, offering seamless board-to-board connections. Its right-angle mount orientation allows for versatile installation, while its operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your setup with this essential component, ideal for demanding applications in the electronics industry.