857-044-458-202

Heilind Number:EDA857-044-458-202
Manufacturer:EDAC
Manufacturer Number:857-044-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-458-202

Detailed Description

Upgrade your high-temperature board-to-board connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and durability. With its two rows of copper alloy contacts and a pitch of .156 inches, it provides reliable connectivity for up to 44 positions. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Trust in this essential component for seamless and secure PCB connections in your electronic devices.