857-044-458-204

Heilind Number:EDA857-044-458-204
Manufacturer:EDAC
Manufacturer Number:857-044-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-458-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature conditions. With two rows and 44 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for seamless integration, this connector boasts a right-angle mount orientation. From industrial machinery to consumer electronics, it's the perfect solution for board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's built to withstand harsh operating conditions with ease. Elevate your connectivity game with this essential component.