857-044-458-207

Heilind Number:EDA857-044-458-207
Manufacturer:EDAC
Manufacturer Number:857-044-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-458-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and a total of 44 contact positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the .2-inch row spacing allows for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. The right-angle mounting orientation adds versatility, making it easy to integrate into your designs. Elevate your connectivity solutions with this high-quality Card Edge Connector.