857-044-458-208

Heilind Number:EDA857-044-458-208
Manufacturer:EDAC
Manufacturer Number:857-044-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-458-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and a total of 44 positions on a .156-inch pitch, it offers ample connectivity for your PCB applications. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide versatility and stability in various settings. Trust in this connector for seamless board-to-board connections in demanding industrial environments.