857-044-458-212

Heilind Number:EDA857-044-458-212
Manufacturer:EDAC
Manufacturer Number:857-044-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-458-212

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a double-row layout and 44 positions, it offers ample space for secure PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, this connector is ideal for systems requiring a 5A amperage capacity. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your connectivity solutions with this essential component.