857-044-459-101

Heilind Number:EDA857-044-459-101
Manufacturer:EDAC
Manufacturer Number:857-044-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-459-101

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a single row layout featuring 44 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this essential component.