857-044-459-104

Heilind Number:EDA857-044-459-104
Manufacturer:EDAC
Manufacturer Number:857-044-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-459-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 44 positions, it offers seamless connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the .156" pitch and .2" row spacing accommodate precise board-to-board connections. Engineered for versatility, its right angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Elevate your connectivity game with this essential component.