857-044-459-107

Heilind Number:EDA857-044-459-107
Manufacturer:EDAC
Manufacturer Number:857-044-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-459-107

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row design and 44 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient power transmission, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial application. Trust in its quality and performance to keep your systems running smoothly.