857-044-459-202

Heilind Number:EDA857-044-459-202
Manufacturer:EDAC
Manufacturer Number:857-044-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-459-202

Detailed Description

Enhance connectivity in high-temperature environments with our sophisticated High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. With two rows and 44 positions, it offers ample connectivity options for your PCB applications. Crafted from copper alloy, the contacts guarantee efficient signal transmission. The right-angle mount orientation and .156-inch pitch make installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Upgrade your connectivity solutions with this essential component.