857-044-459-203

Heilind Number:EDA857-044-459-203
Manufacturer:EDAC
Manufacturer Number:857-044-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-459-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a double row design with 44 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures optimal conductivity even in high temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. The right angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector for robust and efficient board-to-board PCB connections.