857-044-459-204

Heilind Number:EDA857-044-459-204
Manufacturer:EDAC
Manufacturer Number:857-044-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-459-204

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for reliability in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for efficient power transfer. With a two-row configuration and 44 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation ensures easy integration, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for industrial and commercial applications where durability and performance are paramount. Elevate your connectivity solutions with this black-colored connector, delivering a stable 5A amperage capacity for uninterrupted power transmission.