857-044-459-207

Heilind Number:EDA857-044-459-207
Manufacturer:EDAC
Manufacturer Number:857-044-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-459-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability under extreme conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure connectivity for 44 positions. The right angle mount orientation and row spacing of .2 inches make it ideal for efficient PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for high-temperature applications. Trust in its quality for seamless board-to-board connections.