857-044-459-212

Heilind Number:EDA857-044-459-212
Manufacturer:EDAC
Manufacturer Number:857-044-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-459-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transfer. Its right-angle mount orientation offers versatility in installation, while the operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Perfect for intricate PCB designs, this connector with 44 positions is a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.