857-044-460-202

Heilind Number:EDA857-044-460-202
Manufacturer:EDAC
Manufacturer Number:857-044-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-460-202

Detailed Description

Enhance your industrial applications with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a current rating of 5 A, it offers efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the double row configuration with 44 positions allows for versatile connectivity. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are guaranteed. Suitable for board-to-board PCB connections, this connector is a must-have for any project requiring high-performance and high-temperature operation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a reliable choice for demanding industrial settings. Upgrade your connectivity solutions today with this essential component.