857-044-460-207

Heilind Number:EDA857-044-460-207
Manufacturer:EDAC
Manufacturer Number:857-044-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-460-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With two rows and 44 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156” pitch and .2” row spacing provide precise alignment. Designed for straight mounting orientation, it's easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications. Explore our range of connectors for seamless board-to-board and card edge connections.