857-044-460-212

Heilind Number:EDA857-044-460-212
Manufacturer:EDAC
Manufacturer Number:857-044-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-460-212

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connector. Designed for durability and performance, this essential component features a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it provides reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, ensuring seamless board-to-board connectivity. Engineered for versatility, it offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and efficiency for all your PCB connection needs.