857-044-500-201

Heilind Number:EDA857-044-500-201
Manufacturer:EDAC
Manufacturer Number:857-044-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-500-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for superior performance, this connector features a sleek black exterior and boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless integration into your PCB setup. Supporting up to 44 positions, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity with this essential component for your electronic projects.