857-044-500-207

Heilind Number:EDA857-044-500-207
Manufacturer:EDAC
Manufacturer Number:857-044-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-500-207

Detailed Description

Enhance connectivity in high-temperature environments with our durable Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power delivery even in demanding conditions. With two rows and a total of 44 positions, it offers ample connectivity options for your PCB projects. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105 °C, it's suitable for a wide range of applications, from industrial machinery to aerospace technology. Trust in our Card Edge Connector for efficient and secure board-to-board connections in any environment.