857-044-501-101

Heilind Number:EDA857-044-501-101
Manufacturer:EDAC
Manufacturer Number:857-044-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-501-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a single row design and 44 positions, it offers ample connectivity for your PCB setups. The housing material guarantees robust insulation, while the Copper Alloy contact material ensures secure and efficient power transfer, rated at 5A. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate convenient installation. Trust in this essential component for seamless board-to-board connections in your electronic applications.