857-044-501-107

Heilind Number:EDA857-044-501-107
Manufacturer:EDAC
Manufacturer Number:857-044-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-501-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row and 44 positions, it offers ample connectivity for your devices. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where high performance is non-negotiable. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB connectivity with this essential component.