857-044-501-108

Heilind Number:EDA857-044-501-108
Manufacturer:EDAC
Manufacturer Number:857-044-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-501-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a single row with 44 positions, perfect for seamless board-to-board connections. With a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures optimal conductivity and safety in high-temperature environments. The copper alloy contact material guarantees robust and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.