857-044-505-107

Heilind Number:EDA857-044-505-107
Manufacturer:EDAC
Manufacturer Number:857-044-505-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-505-107

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Built for durability and performance, it features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable power transmission at an amperage of 5A. With a single row configuration and a pitch of .156 inches, it boasts 44 positions for seamless board-to-board connections. Designed for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronics assembly with this essential component, perfect for demanding industrial applications.