857-044-505-108

Heilind Number:EDA857-044-505-108
Manufacturer:EDAC
Manufacturer Number:857-044-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-505-108

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector boasts a UL 94V-0 Polyphenylene Sulfide housing, ensuring robust durability. With a single row configuration and 44 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial settings. Its .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Featuring a straight mount orientation, it simplifies installation on your PCBs. Upgrade your connectivity solutions with this high-quality, high-temp card edge connector.