857-044-520-201

Heilind Number:EDA857-044-520-201
Manufacturer:EDAC
Manufacturer Number:857-044-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-520-201

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With a double-row configuration and 44 positions, it offers ample connectivity for your applications. The copper alloy contacts and a pitch of .156 inches guarantee seamless signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in the quality of this essential component for your board-to-board connections.