857-044-520-204

Heilind Number:EDA857-044-520-204
Manufacturer:EDAC
Manufacturer Number:857-044-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-520-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features 44 positions across two rows, ensuring secure and efficient board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, making it suitable for a wide range of applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Its straight mount orientation allows for easy installation, while its 5A amperage rating ensures high performance. Trust in this connector for seamless and robust PCB connectivity.