857-044-520-208

Heilind Number:EDA857-044-520-208
Manufacturer:EDAC
Manufacturer Number:857-044-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-520-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a double row layout with a total of 44 positions, ensuring seamless integration for your electronic projects. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in extreme environments with an operating temperature range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise connections, while the straight mount orientation simplifies installation. Trust in this connector for optimal power delivery, rated at 5A, making it ideal for high-performance applications. Elevate your PCB assembly with this essential component.