857-044-520-212

Heilind Number:EDA857-044-520-212
Manufacturer:EDAC
Manufacturer Number:857-044-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-520-212

Detailed Description

Elevate your high-temperature PCB connectivity with our state-of-the-art Card Edge Connector. Designed for reliability and performance, this black connector is a crucial component for demanding applications. With a 5A amperage rating and UL 94V-0 Polyphenylene Sulfide housing, it ensures safe and efficient operation even in extreme conditions. Featuring two rows of durable Copper Alloy contacts, it offers a total of 44 positions with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in our cutting-edge technology for seamless board-to-board connections.