857-044-521-102

Heilind Number:EDA857-044-521-102
Manufacturer:EDAC
Manufacturer Number:857-044-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-521-102

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row housing 44 copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Engineered to excel in extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connections in a variety of applications.