857-044-521-104

Heilind Number:EDA857-044-521-104
Manufacturer:EDAC
Manufacturer Number:857-044-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With a single row configuration and a pitch of .156 inches, it offers seamless integration on PCBs. This connector boasts 44 positions, accommodating ample connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its robust build for efficient board-to-board connectivity.