857-044-521-108

Heilind Number:EDA857-044-521-108
Manufacturer:EDAC
Manufacturer Number:857-044-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-521-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Designed for high-temperature environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring excellent performance under extreme conditions. With a single row layout and 44 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial and commercial settings. Its straight mount orientation makes installation easy and efficient. Trust in the quality and performance of this essential component for seamless board-to-board connections.