857-044-521-112

Heilind Number:EDA857-044-521-112
Manufacturer:EDAC
Manufacturer Number:857-044-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-521-112

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 44 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh operating conditions. With an amperage rating of 5 A and a pitch of .156 inches, it offers seamless power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various PCB connectivity needs. Trust in this connector for secure and efficient board-to-board connections in demanding environments.