857-044-522-202

Heilind Number:EDA857-044-522-202
Manufacturer:EDAC
Manufacturer Number:857-044-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-522-202

Detailed Description

Easily connect and secure your high-temp circuit boards with our black Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows of 44 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB assembly needs.