857-044-522-204

Heilind Number:EDA857-044-522-204
Manufacturer:EDAC
Manufacturer Number:857-044-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-522-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transfer. With two rows of 44 positions and a pitch of .156 inches, it offers ample connectivity for your applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your board-to-board connections with this essential component.