857-044-522-207

Heilind Number:EDA857-044-522-207
Manufacturer:EDAC
Manufacturer Number:857-044-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-522-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a current rating of 5 A and contact material crafted from Copper Alloy, it guarantees efficient power transmission. Featuring two rows and 44 positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our Card Edge Connector for high-quality, high-temperature performance.