857-044-522-208

Heilind Number:EDA857-044-522-208
Manufacturer:EDAC
Manufacturer Number:857-044-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-522-208

Detailed Description

Upgrade your PCB connections with this high-temperature card edge connector. Designed for top performance, it ensures secure and efficient power transmission with an amperage rating of 5 A. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows of copper alloy contacts, this connector offers reliable connectivity across its 44 positions. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. Operating flawlessly in environments ranging from -40 to 105°C, it's ideal for applications where temperature fluctuations are common. Trust in this straight-mount connector for high-quality and uninterrupted performance in your electronic systems.