857-044-524-201

Heilind Number:EDA857-044-524-201
Manufacturer:EDAC
Manufacturer Number:857-044-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-524-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 44 positions, ensuring seamless integration for your project. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable conductivity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated. Its straight mount orientation offers versatility in installation. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.