857-044-524-212

Heilind Number:EDA857-044-524-212
Manufacturer:EDAC
Manufacturer Number:857-044-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-524-212

Detailed Description

Enhance your high-temperature electronic connections with our black Card Edge Connector, designed for optimal performance in demanding environments. Boasting a 5 A amperage rating and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation even in extreme conditions. With two rows and a total of 44 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your setup with this essential component, available now in our Connectors category.