857-044-525-102

Heilind Number:EDA857-044-525-102
Manufacturer:EDAC
Manufacturer Number:857-044-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-525-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless integration in your electronic systems. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. With a single row layout and a total of 44 copper alloy contact positions, it offers reliable and efficient data transmission. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.