857-044-525-104

Heilind Number:EDA857-044-525-104
Manufacturer:EDAC
Manufacturer Number:857-044-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-525-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with 44 positions, ensuring seamless board-to-board PCB connections. With a 5A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliable operation even in extreme conditions. The copper alloy contact material and .156-inch pitch facilitate efficient signal transmission, while the straight mount orientation offers easy installation. With a wide operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its durability and performance for seamless connectivity solutions.