857-044-527-102

Heilind Number:EDA857-044-527-102
Manufacturer:EDAC
Manufacturer Number:857-044-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-527-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row with 44 positions, suitable for a variety of PCB applications. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and conductivity under extreme conditions. With a low pitch of .156 in and row spacing of .2 in, it offers efficient signal transmission. Its straight mount orientation facilitates easy installation, while its 5 A amperage capacity meets power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.