857-044-527-108

Heilind Number:EDA857-044-527-108
Manufacturer:EDAC
Manufacturer Number:857-044-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-527-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high performance in harsh environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a black color and sleek design, it seamlessly integrates into your system. The 44 positions, single-row layout allows for efficient connectivity, while the copper alloy contacts ensure low resistance and high conductivity. Operating at a maximum of 5 A, it offers ample power handling capabilities for your applications. With a pitch of .156 in and row spacing of .2 in, it provides precise and secure connections on your PCB. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile solution for your board-to-board connectivity needs. Upgrade your setup today and experience seamless performance with our Card Edge Connector.