857-044-527-112

Heilind Number:EDA857-044-527-112
Manufacturer:EDAC
Manufacturer Number:857-044-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-527-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a single row layout with 44 positions, perfect for seamless board-to-board connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable operation even in high-temperature environments ranging from -40 to 105°C. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component.