857-044-531-101

Heilind Number:EDA857-044-531-101
Manufacturer:EDAC
Manufacturer Number:857-044-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-531-101

Detailed Description

Enhance your high-temperature connectivity with this black Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a single row and 44 positions, this connector offers efficient power delivery at an amperage of 5 A. Its .156-inch pitch and .2-inch row spacing ensure secure PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Trust in this connector for seamless and durable board-to-board connections.